
The B&K Precision 9124 is a single-output linear benchtop power supply with an output voltage of 72V and a maximum output current of 1.2A, resulting in a maximum output power of 86.4W. It measures 13.9 inches in length, 8.45 inches in width, and 3.8 inches in height, and weighs 20 pounds. The power supply is packaged in bulk and is part of the 9120 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 9124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.2A |
| Height | 3.8inch |
| Length | 13.9inch |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 86.4W |
| Output Voltage | 72V |
| Packaging | Bulk |
| Series | 9120 |
| Voltage - Output 1 | 72V |
| Weight | 20lb |
| Width | 8.45inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.