The B&K Precision 9201 is a benchtop power supply with a maximum output voltage of 60V and a maximum output current of 10A. It has a maximum output power of 200W and a display type of VFD. The power supply supports GPIB, RS232, and USB interfaces and has a warranty of 3 years. It operates within a temperature range of 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| AC Input Voltage | 110/220V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 60V |
| Maximum Output Current | 10A |
| Maximum Output Power | 200W |
| Display Type | VFD |
| Number of Displays | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | GPIB/RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |