Bench Power Supply 0V to 150V/0V to 300V Single-OUT 10A 1000W
B&K Precision 9832 technical specifications.
| AC Input Voltage | 190 to 250V |
| Maximum Input Current | 13.2A |
| Number of Outputs | 1 |
| Output Voltage | 0 to 150|0 to 300V |
| Maximum Output Current | 10A |
| Maximum Output Power | 1000W |
| Display Type | LCD |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | GPIB/LAN/RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.