
B&K Precision BK1672 technical specifications.
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK1672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.