
B&K Precision BK1787B technical specifications.
| Max Output Current | 1.5A |
| Max Output Voltage | 72V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 242V |
| Min Supply Voltage (AC) | 99V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK1787B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
