
B&K PRECISION BK2530B 25MHz 2 Input Channel Oscilloscope with a 5.7" colour display and a 500MS/s sample rate
Sign in to ask questions about the B&K Precision BK2530B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision BK2530B technical specifications.
| Bandwidth | 25MHz |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 500MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK2530B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
