
B&K Precision BK2542 technical specifications.
| Accuracy | 3% |
| Bandwidth | 100MHz |
| Height | 147mm |
| Input Impedance | 1MR |
| Interface | USB |
| Max Input Voltage | 400V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| Series | 254x |
| Weight | 3.6kg |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK2542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
