
B&K PRECISION BK4007B 7MHz DDS Sweep Function Generator with High Signal Precision and Stability
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision BK4007B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 7MHz |
| Height | 88mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 2kg |
| Width | 213mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK4007B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
