
B&K PRECISION BK4011A 5MHz Function Generator with 4 Digit LED Display and Variable Duty Cycle
Sign in to ask questions about the B&K Precision BK4011A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision BK4011A technical specifications.
| Bandwidth | 5MHz |
| Height | 114mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 289mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK4011A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
