
B&K PRECISION BK4013B FUNCTION GENERATOR, DDS, 12MHZ
Sign in to ask questions about the B&K Precision BK4013B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision BK4013B technical specifications.
| Bandwidth | 12MHz |
| Height | 88mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 2g |
| Width | 213mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK4013B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
