
B&K PRECISION BK4045 GENERATOR, FUNCTION, DDS, 20 MHZ, ARB.
B&K Precision BK4045 technical specifications.
| Bandwidth | 20MHz |
| Height | 88mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK4045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
