
B&K PRECISION BK4079 GENERATOR, 50 MHZ, ARBITRARY, 2 OUTPUTS
Sign in to ask questions about the B&K Precision BK4079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision BK4079 technical specifications.
| Bandwidth | 50MHz |
| Height | 88mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK4079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
