
B&K PRECISION BK9121A POWER SUPPLY, 1CH, 20V, 5A, ADJUSTABLE
B&K Precision BK9121A technical specifications.
| Max Output Current | 5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 242V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK9121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
