
40-inch BNC to alligator clip test lead set, featuring plug connectors for secure BNC interface and clip mounts for versatile connection points. Designed for 500V applications, this test equipment accessory is available in black and red for clear identification.
B&K Precision CC-21 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Length | 40inch |
| Mount | Clip |
| Series | CC |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision CC-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
