
Computer Cables RS 232 Interface Cable
Sign in to ask questions about the B&K Precision IT-E131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision IT-E131 technical specifications.
| Current Rating | 15A |
| Mount | Cable |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision IT-E131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
