
Test Probes 150 MHz 1x/10x Oscilloscope Probe
Sign in to ask questions about the B&K Precision PR150SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision PR150SA technical specifications.
| Bandwidth | 150MHz |
| Color | Black |
| Length | 1.2m |
| Mount | Cable |
| Packaging | Bulk |
| Series | 2510 |
| Type | Passive |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PR150SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
