
Sign in to ask questions about the B&K Precision PR250B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision PR250B technical specifications.
| Bandwidth | 250MHz |
| Color | Black |
| Length | 48inch |
| Series | 2550 |
| Type | Passive |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PR250B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
