
Bench power supply offering a single output with adjustable voltage from 0V to 1000V and a maximum output current of 5A. This 5000W unit operates from an AC supply voltage range of 170V to 265V. Features include a 5A maximum output current, 1kV maximum output voltage, and 5kW maximum power dissipation. Designed for test and measurement applications, this benchtop power supply is a reliable solution for demanding power requirements.
B&K Precision PVS10005 technical specifications.
| Current - Output 1 | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 1kV |
| Min Output Voltage | 0V |
| Max Power Dissipation | 5kW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 170V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 5kW |
| Output Voltage | 0V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PVS |
| Voltage - Output 1 | 1kV |
| Weight | 32lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PVS10005 to view detailed technical specifications.
No datasheet is available for this part.
