
General purpose DC power supply offering a single output with adjustable voltage from 0V to 600V and a maximum output current of 8.5A. This unit delivers up to 5.1kW of output power, suitable for demanding test and measurement applications. It operates from an AC input voltage range of 170V to 265V.
B&K Precision PVS60085 technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 8.5A |
| Max Output Current | 8.5A |
| Max Output Voltage | 600V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 5.1kW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 170V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 5.1kW |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PVS |
| Voltage - Output 1 | 600V |
| Weight | 32lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PVS60085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
