
Bench power supply featuring a single output with adjustable voltage from 0V to 600V and a maximum output current of 8.5A, delivering up to 3kW of power. Operates from an AC input voltage range of 170V to 265V. This unit offers a robust 3000W maximum power dissipation.
B&K Precision PVS60085MR technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 8.5A |
| Max Output Current | 8.5A |
| Max Output Voltage | 600V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 3kW |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 170V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 3kW |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PVS |
| Voltage - Output 1 | 600V |
| Weight | 32lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PVS60085MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
