The VSP2050 is a 20V benchtop power supply with a maximum output current of 50A and a maximum power dissipation of 1.2kW. It contains lead and is part of the VSP series. The power supply is designed for use in test and measurement applications, particularly in benchtop test equipment.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 50A |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.2kW |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 20V |
| Series | VSP |
| Voltage - Output 1 | 20V |
| Weight | 14lb |
| RoHS | Not Compliant |