
Programmable DC power supply offering 0-100V output voltage and 0-14.4A output current. Features a 1.44kW maximum power dissipation, 80% efficiency, and a 100-240V AC input range. Includes an LCD display and USB interface for control. Operates within a 7°C to 40°C temperature range.
Sign in to ask questions about the B&K Precision XLN10014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision XLN10014 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 14.4A |
| Display Type | LCD |
| Efficiency | 80% |
| Input Current | 14.4A |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 7°C |
| Max Output Current | 14.4A |
| Max Output Voltage | 100V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 1.44kW |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Output Current | 14.4A |
| Reach SVHC Compliant | No |
| Series | XLN |
| Voltage - Output 1 | 100V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision XLN10014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
