
Bench power supply featuring a single output with adjustable voltage from 0V to 36V and a maximum output current of 40A, delivering up to 1440W of power. Equipped with an LCD display for clear readings and USB interface for connectivity. Operates efficiently at 80% with an input current of 40A, suitable for environments between 5°C and 40°C. AC input voltage range is 110V to 240V.
Sign in to ask questions about the B&K Precision XLN3640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision XLN3640 technical specifications.
| Current - Output 1 | 40A |
| Display Type | LCD |
| Efficiency | 80% |
| Input Current | 40A |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 40A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 1.44kW |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 1.44kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | XLN |
| Voltage - Output 1 | 36V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision XLN3640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
