
Programmable DC power supply offering 0-60V output voltage and 0-24A output current. Features an 80% efficiency rating and a 1.44kW maximum power dissipation. Operates from 110-240V AC input and includes a USB interface for control. Equipped with an LCD display for clear voltage and current readings.
Sign in to ask questions about the B&K Precision XLN6024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision XLN6024 technical specifications.
| Current - Output 1 | 24A |
| Display Type | LCD |
| Efficiency | 80% |
| Input Current | 24A |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 3°C |
| Max Output Current | 24A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 1.44kW |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Output Current | 24A |
| Reach SVHC Compliant | No |
| Series | XLN |
| Voltage - Output 1 | 60V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision XLN6024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
