
Programmable DC power supply featuring 80V maximum output voltage and 18A maximum output current. Offers a single output with adjustable voltage from 0V to 80V and current from 0A to 18A. Equipped with an LCD display for clear monitoring and USB interface for control. Operates efficiently at 80% and supports AC input voltages from 110V to 240V. Designed for benchtop use with a maximum operating temperature of 40°C.
Sign in to ask questions about the B&K Precision XLN8018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision XLN8018 technical specifications.
| Current - Output 1 | 18A |
| Display Type | LCD |
| Efficiency | 80% |
| Input Current | 18A |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 1°C |
| Max Output Current | 18A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 1.44kW |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Reach SVHC Compliant | No |
| Series | XLN |
| Voltage - Output 1 | 80V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision XLN8018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
