Switch Access Operating Head Push Button Switch
Baco L21AA01 technical specifications.
| Type | Operating Head |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.