This DPST flush round button panel mount switch features a maintained contact configuration and can handle a maximum current rating of 6 amps at 120 volts AC. The switch has a termination style of screw and a mounting type of panel mount. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The panel cutout dimensions are 22.3 millimeters in diameter.
Baco L21AA04-3E11 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baco L21AA04-3E11 to view detailed technical specifications.
No datasheet is available for this part.