Switch Push Button N.O./N.C. DPST Button 130VAC Panel Mount Screw
Baco L61QK21A-3EAWM11 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Button |
| Max AC Voltage Rating | 130V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Baco L61QK21A-3EAWM11 to view detailed technical specifications.
No datasheet is available for this part.