Sign in to ask questions about the Balluff BCSD50OO04-NPCFAC-EV02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BCSD50OO04-NPCFAC-EV02 technical specifications.
| Body Material | Polyoxymethylene |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BCSD50OO04-NPCFAC-EV02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.