
The BES 516-3040-I02-C-PU05 from Balluff is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 30V and has a switching current of 100mA. The sensor is rated for IP67 and has dimensions of 5mm in depth, 25mm in length, and 5mm in width.
Balluff BES 516-3040-I02-C-PU05 technical specifications.
| Depth | 5mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES 516-3040-I02-C-PU05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.