Balluff BES-516-325-S4-C technical specifications.
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES-516-325-S4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.