
BALLUFF PNP Inductive Sensor 5 mm Detection Range, Barrel 65mm length, 12 30 V dc, IP68
Balluff BES-M18MI-PSC50B-S04G technical specifications.
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.
