
The BES Q80KA-PSH40B-S04Q is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 200mA and is rated for use in IP67 environments. The sensor measures 40mm in depth, 80mm in width, and 106mm in length. It is designed for use with a connector termination.
Balluff BES Q80KA-PSH40B-S04Q technical specifications.
| Depth | 40mm |
| Length | 106mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 55V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES Q80KA-PSH40B-S04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.