Our standard inductive sensors are ideal for object detection in metal areas. They are short-circuit protected and...
Balluff BES R04KC-PSC15B-EP00,2-GS26 technical specifications.
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.