BALLUFF PNP Inductive Sensor 10 mm Detection Range, Barrel 83mm length, 10 30 V dc, IP68
Balluff BES516-327-S4-C technical specifications.
| Length | 83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.
