SENSOR, PROXIMITY SWITCH, PNP, M8
Checking distributor stock and pricing after the page loads.
Balluff BESM08EA-PSD15B-S49G technical specifications.
| Body Length | 11mm |
| Length | 18mm |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Outside Diameter | 8mm |
| Response Time | 20ms |
| Series | SuperShorties |
| RoHS | Compliant |
No datasheet is available for this part.