
BALLUFF NPN Inductive Sensor 8 mm Detection Range, Barrel 65mm length, 10 55 V dc, IP67
Balluff BESM12MI-NSH80B-S04G technical specifications.
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| Operating Supply Voltage | 55V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.