
SENSOR, PROXIMITY SWITCH, S/S, M18, PNP
Balluff BESM18EG1-PSC10Z-S04G-S11 technical specifications.
| Body Length | 63.5mm |
| Length | 63.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Frequency | 200Hz |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Response Time | 35ms |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM18EG1-PSC10Z-S04G-S11 to view detailed technical specifications.
No datasheet is available for this part.
