The PNP switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a maximum supply voltage of 30V and a minimum supply voltage of 10V. The switch is designed for flush mounting and has an operating frequency of 500Hz. It is also rated for IP67, indicating a high level of protection against dust and water.
Sign in to ask questions about the Balluff BESM18MG1-PSC12B-S04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BESM18MG1-PSC12B-S04G technical specifications.
| Body Length | 50.5mm |
| Length | 63.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Frequency | 500Hz |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM18MG1-PSC12B-S04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.