The Balluff BGL120A-003-S49 is an aluminium sensor with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor has an output current of 200mA and a supply current of 35mA. It operates at a frequency of 3000Hz and is not Reach SVHC compliant.
Balluff BGL120A-003-S49 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Slot |
| Operating Frequency | 3000Hz |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| Series | BGL |
| Supply Current | 35mA |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.