
Photoelectric Sensor, Slot, BGL Series, Red LED, 50 mm, Through Beam, PNP, 10 V to 30 V
Checking distributor stock and pricing after the page loads.
Balluff BGL50A-001-S49 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Through Hole |
| Operating Frequency | 1500Hz |
| Output Current | 200mA |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | BGL |
| Supply Current | 35mA |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.
