
BALLUFF Through Beam (Fork) Photoelectric Sensor 5 mm Detection Range PNP Fork Style IP65
Balluff BGL5A-001-S49 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.