BALLUFF Rectangular BIL Series Analogue Position Sensor Sensor & Switch Magnet, 26 x 14 x 14 mm
Balluff BIL001-MH-A technical specifications.
| Height | 14mm |
| Length | 26mm |
| Shape | Rectangular |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.