Balluff BKT 21M-002-P-S4 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Balluff BKT 21M-002-P-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.