Sign in to ask questions about the Balluff BLT 21M-001-P-S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BLT 21M-001-P-S4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Balluff BLT 21M-001-P-S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
