
BALLUFF PNP Hall Effect Sensor supply voltage 10 30 V
Checking distributor stock and pricing after the page loads.
Balluff BMF 305K-PS-C-2-S49-00,2 technical specifications.
| Depth | 6.5mm |
| Length | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
