Sign in to ask questions about the Balluff BNIIOL-709-000-K006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BNIIOL-709-000-K006 technical specifications.
| Current Rating | 1.2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| DC Rated Voltage | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BNIIOL-709-000-K006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.