Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BALLUFF
BNIIOL-710-000-K006
Datasheet
Balluff
BNIIOL-710-000-K006
Unknown
IO LINK HUB, 8 ANALOGUE, VOLTAGE
IO LINK HUB, 8 ANALOGUE, VOLTAGE
Current Rating
1.2A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.2A
Max Operating Temperature
55°C
Min Operating Temperature
-5°C
DC Rated Voltage
24V
Width
50mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account