200 mm Red Light Light Intensity Sensors, PNP, 100 mA, 10 30 V, IP67
Balluff BOS21M-PUS-RH12-S4 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.