Sign in to ask questions about the Balluff BOSS-F02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BOSS-F02 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| Series | BOS S |
| Termination | Screw |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Balluff BOSS-F02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
